Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3151542

Bottom or Top Entry,Push-Pull,Receptacle 1.27mm 2 30pin 1A gold Black SMD, P=1.27mm SMD mount
$ 11.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3151542.

Farnell

Datasheet1 page10 years ago
Datasheet4 pages9 years ago
Datasheet1 page13 years ago

element14 APAC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Harwin M50-3151542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.73
$ 3.36
$ 3.36
Stock
1,896
256
256
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
30
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 15+15 contacts"
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, single polarised, gold
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount, CLP Series
Samtec 1.27mmpitch30pDouble row female Board to Board, FLEseries, right angle, surface
Amphenol Communications Solutions87024-615LF
Board Connector, 30 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount

Descriptions

Descriptions of Harwin M50-3151542 provided by its distributors.

Bottom or Top Entry,Push-Pull,Receptacle 1.27mm 2 30pin 1A gold Black SMD,P=1.27mm SMD mount
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
Board-Board Connector Receptacle, 30 Position, 2Row; Rango De Producto:Serie Archer M50; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:30; Espaciado, Paso:1.27Mm |Harwin M50-3151542
SOCKET, DUAL ENTRY SMT 1.27MM 30WAY; Pitch Spacing: 1.27mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold P

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M50-3151542.
  • M50-3151542..