Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3121545

1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 15+15 contacts"
$ 3.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3121545.

IHS

Datasheet1 page13 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-4.53%

CAD Models

Download Harwin M50-3121545 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.107
$ 2.41
$ 2.41
Stock
1
2,219
2,219
Authorized Distributors
5
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
30
30
30
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bottom or Top Entry,Push-Pull,Receptacle 1.27mm 2 30pin 1A gold Black SMD,P=1.27mm SMD mount
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, single polarised, gold
Amphenol Communications Solutions87024-615LF
Board Connector, 30 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
Samtec 1.27mmpitch30pDouble row female Board to Board, FLEseries, right angle, surface
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount, CLP Series
PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount

Descriptions

Descriptions of Harwin M50-3121545 provided by its distributors.

1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 15+15 contacts"
Push-Pull Receptacle, 30-Pin, 1A, Gold Plated, Black, SMD, P=1.27mm
Socket, Vertical, Smt, 1.27Mm, 30Way; |Harwin M50-3121545
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
1.27mm (0.05) Pitch DIL Vertical SMT So
SOCKET, VERTICAL, SMT, 1.27MM, 30WAY; Pitch Spacing: 1.27mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR