Samtec CLP-115-02-F-D

Push-Pull Receptacle 1.27mm 2 30-Pin 3.3A 99nm Gold Black SMD P=1.27mm 19.48mm L × 4.32mm H
$ 2.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-115-02-F-D.

Samtec

Technical Drawing3 pages8 years ago
Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
+93.28%

CAD Models

Download Samtec CLP-115-02-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.585
$ 2.879
$ 2.879
Stock
2,468
10,687
10,687
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
30
30
30
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

Samtec 1.27mm Pitch 30P Double Row Receptacle Board-to-Board FLE Series Right Angle SMD
Amphenol Communications Solutions87024-615LF
Board Connector, 30 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount
PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount
1.27mm (0.05") Pitch DIL Vertical SMT Socket Assembly, 3.55mm high, gold, 15+15 contacts
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, location pegs, single polarised, gold

Descriptions

Descriptions of Samtec CLP-115-02-F-D provided by its distributors.

Push-Pull Receptacle 1.27mm 2 30-Pin 3.3A 99nm Gold Black SMD P=1.27mm 19.48mm L × 4.32mm H
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount, CLP Series
Conn Socket Strip SKT 30 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ Tube
.050 Tiger Claw Rugged Reliable Dual Wip
SMT MICRO SOCKET STRIP .050"" (1,27MM)
CONNECTOR, RCPT, 30POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: CLP Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP-115-02-F-D.
  • CLP11502FD