Harwin M50-3100545

PCB Receptacle, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3100545.

TME

Datasheet1 page5 years ago

element14 APAC

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-8.84%

CAD Models

Download Harwin M50-3100545 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Socket Strip Receptacle 10 POS 1.27mm Solder Straight Surface Mount
Conn Socket Strip Receptacle 10 POS 1.27mm Solder ST Surface Mount
Board-To-Board Connector, Vertical, Arch; |Harwin M50-4300545
Amphenol Communications Solutions20021321-00010C4LF
Minitek127®, receptacle, vertical, Surface Mount, 0.25μm (10μin) Gold, 2x5 positions
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry SMD TIGERCLAW™ Tube

Descriptions

Descriptions of Harwin M50-3100545 provided by its distributors.

PCB Receptacle, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount
Conn Socket Strip F 10 POS 1.27mm Solder ST Top Entry SMD Tube
HARWIN 1.27mm Pitch 10P Dual Row Receptacle Strip, Right Angle, SMD
Headers & Wire Housings 05+05 DIL SMT GOLD VERTICAL SOCKET
5+5 Pos. Female DIL Vertical SMT Conn.
Socket, Vertical, 2Row, 10Way; |Harwin M50-3100545
SOCKET, VERTICAL, 2ROW, 10WAY; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Archer M50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR