Harwin M22-7140742

HARWIN 2mmpitch14pDouble row female Bus bar, right angle, Through hole mounting
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-7140742.

IHS

Datasheet1 page7 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-38.29%

CAD Models

Download Harwin M22-7140742 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Socket Strip F 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
Conn Socket Strip F 12 POS 2mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Mount
Conn Socket Strip F 16 POS 2mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions63453-110LF
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Amphenol Communications Solutions63453-112LF
Board-To-Board Connector, Vertical, Minitek Ii 63453 Series, Solder, Receptacle, 12, 2 Mm

Descriptions

Descriptions of Harwin M22-7140742 provided by its distributors.

HARWIN 2mmpitch14pDouble row female Bus bar, right angle, Through hole mounting
Conn Socket Strip F 14 POS 2mm Solder ST Top Entry Thru-Hole Tube
2.00mm (0.079") Pitch DIL Vertical 2.6mm PC Tail Socket Assembly, selective gold + tin, 7+7 contacts
Socket, Vertical, 2Row, 7Way; |Harwin M22-7140742
7+7 Pos. Female DIL Vertical Throughboard Conn.
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket
CONN RCPT 14POS 0.079 GOLD PCB
SOCKET, VERTICAL, 2ROW, 7WAY; Pitch Spacing: 2mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: M22 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Co

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR