Harwin M20-8760342

2.54mm (0.1") Pitch DIL SMT Pin Header, selective gold + tin, 3+3 contacts
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8760342.

Electro Sonic

Datasheet1 page9 years ago

Newark

JRH Electronics

Mouser

Inventory History

3 month trend:
-36.46%

CAD Models

Download Harwin M20-8760342 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.278
$ 0.662
Stock
55,273
208,387
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Communications Solutions54202-G3003LF
CONN HEADER SMD 6POS 2.54MM / Connector Header Surface Mount 6 position 0.100" (2.54mm)
Amphenol Communications Solutions54202-S0803LF
CONN HEADER SMD 6POS 2.54MM / Connector Header Surface Mount 6 position 0.100" (2.54mm)
Amphenol Communications Solutions54202-G08-03
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD C-Grid® Bag
2.00mm (0.079") Pitch DIL Vertical SMT Pin Header, gold, 3+3 contacts
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, TSM Series

Descriptions

Descriptions of Harwin M20-8760342 provided by its distributors.

2.54mm (0.1") Pitch DIL SMT Pin Header, selective gold + tin, 3+3 contacts
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose
Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, HEADER, 6POS, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR