Molex 87759-0614

Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87759-0614.

IHS

Datasheet8 pages8 years ago

Molex

element14

Master Electronics

TME

Inventory History

3 month trend:
-86.77%

CAD Models

Download Molex 87759-0614 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.86
$ 1.061
Stock
5,984
139,190
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Surface Mount
-
Termination
Solder
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Bronze
-

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions98424-G52-06LF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, FCI Minitek
Amphenol Communications Solutions98424-F52-06LF
Hdr, Brd-To-Brd, Wire-To-Brd, 2Mm, 6Pos; |Amphenol Communications Solutions 98424-F52-06LF
Amphenol Communications Solutions57202-F52-03LF
6pin 2mm 2 2mm Header,Push-Pull 2A(AC/DC) gold Black SMD mount 6mm(Length)*4mm(height)
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
2.00mm (0.079") Pitch DIL Vertical SMT Pin Header, gold, 3+3 contacts
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, TMM Series

Descriptions

Descriptions of Molex 87759-0614 provided by its distributors.

Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Milli-Grid Header, Vertical, Surface Mount, 6 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 3.80mm, Tube, Lead-Free
CONN, PIN HDR, 6POS, 2ROW, 2MM, SMT; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Milli-Grid 87759 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877590614
  • 87759-0614.
  • 877590614