Harwin M20-8760342R

Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry SMD T/R
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8760342R.

IHS

Datasheet2 pages6 years ago

Mouser

Inventory History

3 month trend:
+57.59%

CAD Models

Download Harwin M20-8760342R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.662
$ 0.278
Stock
208,387
55,273
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount, TSM Series
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD C-Grid® Bag
Amphenol Communications Solutions54202-G3003LF
CONN HEADER SMD 6POS 2.54MM / Connector Header Surface Mount 6 position 0.100" (2.54mm)
Amphenol Communications Solutions95278-101-06LF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Straight
Amphenol Communications Solutions95278-801A06LF
6-Pin 2.54mm 2-Channel Header, Push-Pull 3A 380nm Gold Black SMD 9.7mm(H)
2.00mm (0.079") Pitch DIL Vertical SMT Pin Header, gold, 3+3 contacts

Descriptions

Descriptions of Harwin M20-8760342R provided by its distributors.

Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry SMD T/R
2.54mm M20 SMT Connectors 03+03 DIL VERTICAL SMT HEADER GOLD+TIN
6pin 2.54mm 2 2.54mm Cuttable,Header,Push-Pull 3A gold Black SMD,P=2.54mm SMD mount
CONNECTOR, HEADER, 6POS, 2.54MM, 2ROW;
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, 6POS, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR