Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-2541046

2.00mm (0.079) Pitch DIL Horizontal 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2541046.

IHS

Datasheet1 page7 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.959
Stock
1
2,919
Authorized Distributors
0
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Header, 20-Pin, 2.5mm Pitch, Latch Holder, 3A, Tin-Plated, TH, 23.4mm × 11.7094mm × 14.5mm
Milli-Grid Through Hole PCB Header, Right Angle, 20 Contacts, 2 Rows, 2mm Pitch
Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, TMM Series

Descriptions

Descriptions of Harwin M22-2541046 provided by its distributors.

2.00mm (0.079) Pitch DIL Horizontal 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONN HEADER R/A 20POS 2MM

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR