Harwin M22-2521046

2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2521046.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-24.88%

CAD Models

Download Harwin M22-2521046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.624
$ 0.81
$ 0.81
Stock
171
14,310
14,310
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Conn Unshrouded Header M 20 POS 2.54mm Solder ST Thru-Hole Bag
Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, TMM Series
2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, TMM Series
HIROSE ELECTRICDF11-20DP-2DSA(24)
CONN HEADER VERT 20POS 2MM / Connector Header Through Hole 20 position 0.079" (2.00mm)

Descriptions

Descriptions of Harwin M22-2521046 provided by its distributors.

2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, tin
Header 20-Pin 2mm Cuttable Push-Pull 1A Tin Black TH 20mm L
10+10 Pos. Male DIL Vertical Throughboard Conn. RoHS Compliant: Yes
Headers & Wire Housings 10+10 DIL PIN HDR TIN VERTICAL
CONN, HEADER, 20POS, 2ROW, 2MM;
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR