Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-2510805

CONN, HEADER, 8POS, 1ROW, 2MM; Available until stocks are exhausted Alternatives available
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2510805.

IHS

Datasheet1 page8 years ago

Inventory History

3 month trend:
-55.79%

CAD Models

Download Harwin M22-2510805 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.329
$ 0.278
Stock
5,628
2,041
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
KK 254 Breakaway Header, Vertical, 8 Circuits, 0.76µm Gold (Au) Plating, Mating Pin Length 7.49mm, Bag
TE Connectivity2041145-8
8pin 2mm 1 Header,Locking Ramp 3A 2.03μm tin Through hole mounting 18mm(Length)*7.7mm(height)
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Vertical, 6 Circuits

Descriptions

Descriptions of Harwin M22-2510805 provided by its distributors.

CONN, HEADER, 8POS, 1ROW, 2MM; Available until stocks are exhausted Alternatives available
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
Headers & Wire Housings 8 PIN SIL VERTICAL GOLD PIN HEADER
8pin 2mm 1 Cuttable,Header,Push-Pull 1A gold Black Through hole mounting
Header Connector, pcb Mount, recept,8 Contacts, pin,0.079 Pitch, pc Tail Terminal Rohs Compliant: Yes |Harwin M22-2510805
CONN, HEADER, 8POS, 1ROW, 2MM;
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR