Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 530140610

2.00mm Pitch MicroBlade™ Wire-to-Board Header, Vertical, 6 Circuits
$ 0.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 530140610.

IHS

Datasheet1 page6 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

CAD Models

Download Molex 530140610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

2.00mm Pitch Wire-to-Board Header, Vertical, 6 Circuits, with Kinked PC Tail
2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade
KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, M20

Descriptions

Descriptions of Molex 530140610 provided by its distributors.

2.00mm Pitch MicroBlade™ Wire-to-Board Header, Vertical, 6 Circuits
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Thru-Hole MicroBlade™ Bag
Connector, Header, 6Pos, 1Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:6Contacts; Gender:header; Product Range:microblade 53014 Series; Contact Termination Type:through Hole; No. Of Rows:1Rows; Contact Plating:tin Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530140610
  • 530-14-0610
  • 53014-0610
  • 53014-0610.
  • 53014-0610..