Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-2020305

2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2020305.

JRH Electronics

Datasheet1 page7 years ago

Newark

Farnell

Inventory History

3 month trend:
-16.15%

CAD Models

Download Harwin M22-2020305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Unshrouded Header M 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
2.00mm (0.079) Pitch DIL Vertical 2.4mm PC Tail Pin Header, 5mm mating pin height, gold
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
Amphenol Communications Solutions57102-F08-03LF
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Minitek Bulk
Amphenol Communications Solutions98414-F06-06LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Minitek®

Descriptions

Descriptions of Harwin M22-2020305 provided by its distributors.

2.00mm (0.079) Pitch DIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
Conn Unshrouded Header M 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk/Loose
Harwin M22-2020305 Datamate Male Unshrouded DIL Vertical Throughboard Connector
Connector, Header, 6Pos, 2Row, 2Mm; |Harwin M22-2020305
HARWIN 2.0mmpitch6pDouble row pin header Board to Board Connector, M22series, right angle, Through hole mounting
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
3+3 Pos. Male DIL Vertical Throughboard Conn.
Headers & Wire Housings 3+3 WAY HDR VERT
Terminals and Hardware 3+3 WAY HDR VERT
HEADER, VERTICAL, 2ROW, 3WAY; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:M22 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Current Rating:1A; Current per Contact Max:2A; Flammability Rating:UL94V-0; Insulation Resistance:10000Mohm; Operating Temperature Max:85°C; Operating Temperature Min:-41°C; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2020305.