Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-9990345

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9990345.

IHS

Datasheet1 page7 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+6.23%

CAD Models

Download Harwin M20-9990345 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.076
$ 0.076
Stock
812,353
533,621
533,621
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 25mOhm -40C~105C 3A 750VAC V
KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 3 contacts"
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 3 contacts"

Descriptions

Descriptions of Harwin M20-9990345 provided by its distributors.

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Board-To-Board Connector, Straight, M20 Series, Through Hole, Header, 3, 2.54 Mm
Headers & Wire Housings 03 Vertical Pin Header Gold Flash Ht
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould), 3 contacts
HARWIN 2.54mm Pitch 3-Pin Single Row Header Board-to-Board, Wire-to-Board Connector, M20 Series, Right Angle, TH
M20 Header, Pin, Sil, Vertical, 3 W
BOARD TO BOARD CONNECTOR, HEADER, 3POS,
3 Pos. Male SIL Vertical Throughboard Conn.
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
MALE VERTICAL SINGLE ROW PC TAIL
CONN, HDR, 3POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M20-9990345.
  • M20-9990345..