Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-9981346

13+13 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9981346
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9981346.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
-12.51%

CAD Models

Download Harwin M20-9981346 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.536
$ 0.649
Stock
28,833
28,594
Authorized Distributors
5
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 11+11 contacts"
Conn Unshrouded Header M 20 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol Communications Solutions67997-426HLF
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67996-426HLF
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions68602-426HLF
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of Harwin M20-9981346 provided by its distributors.

13+13 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9981346
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Bag
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 13+13 contacts"
Headers & Wire Housings 13+13 DIL VERTICAL PIN HEADER TIN
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
26pin 2.54mm 2 2.54mm Cuttable,Header,Push-Pull 3A tin Black Through hole mounting 33.02mm(Length)
CONN, HEADER, 26POS, 2ROW, 2.54MM;
2.54mm (0.1) Pitch DIL Vertical Through

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR