Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-9963645

Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bulk/Loose
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9963645.

Newark

Datasheet1 page19 years ago
Datasheet1 page19 years ago
Datasheet1 page13 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+23.92%

CAD Models

Download Harwin M20-9963645 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.14
$ 0.901
Stock
16,161
8,588
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
36
36
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Straight, M20 Series
M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 50Cycles 30mOhm -40C~105C 3A
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, selective gold + tin
Amphenol Communications Solutions68015-536
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bag
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Pin Header, 36 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA

Descriptions

Descriptions of Harwin M20-9963645 provided by its distributors.

Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bulk/Loose
2.54mm (0.1) Pitch SIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould)
Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Header, 1Row, 36Way; |Harwin M20-9963645
HARWIN 2.54mmpitch36pSingle row pin header Board to Board, Wire-to-board connector, M20series, right angle, Through hole mounting
36 Pos. Male SIL Horizontal Throughboard Conn.
HEADER, 1ROW, 36WAY; Pitch Spacing: 2.54mm; No. of Contacts: 36Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Mate

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR