Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-9750242

2 Pos. Male Sil Horizontal Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9750242
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9750242.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
-4.61%

CAD Models

Download Harwin M20-9750242 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.118
$ 0.061
Stock
35,790
207,232
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator
2.54mm Pitch KK 254 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 2 Circuits
KK 254 Breakaway Header 90° 2 Circuits Tin Plating Mating Pin 10.29mm (.405")
KK 254 Wire-to-Board Header Single Row Vertical 2 Circuits PA Polyamide Nylon Tin (Sn) Plating
Board-To-Board Connector, M20 Series, Through Hole, Header, 2, 2.54 mm, Gold Plated Contacts
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)

Descriptions

Descriptions of Harwin M20-9750242 provided by its distributors.

2 Pos. Male Sil Horizontal Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9750242
2.54mm (0.1) Pitch SIL Horizontal PC Tail Pin Header, 5.8mm mating pin height, selective gold + tin
2pin 2.54mm 1 Cuttable,Header,Push-Pull 3A gold Black Through hole mounting
CONN, R/A HEADER, 2POS, 1ROW, 2.54MM;
2.54mm (0.1) Pitch SIL Horizontal Throu
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR