Harwin M20-9721046

CONN, HEADER, 20POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9721046.

JRH Electronics

Datasheet1 page7 years ago

Electro Sonic

Inventory History

3 month trend:
-8.96%

CAD Models

Download Harwin M20-9721046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.426
$ 0.543
Stock
17,343
2,627
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Conn Unshrouded Header M 20 POS 2.54mm Solder ST Thru-Hole Bag
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Amphenol Communications Solutions67996-420HLF
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
Amphenol Communications Solutions67997-420HLF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Poly Bag
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of Harwin M20-9721046 provided by its distributors.

CONN, HEADER, 20POS, 2ROW, 2.54MM; Available until stocks are exhausted Alternative available
Pin Header 20-Pin 2.54mm Pitch Cuttable Push-Pull 3A Tin Black TH 25.4mm L × 5.08mm H
Conn Unshrouded Header M 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 10+10 contacts"
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
10+10 Pos. Male DIL Vertical Throughboard Conn.

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR