Harwin M20-8771042

2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 10 contacts
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8771042.

IHS

Datasheet2 pages7 years ago

Farnell

element14 APAC

Mouser

Inventory History

3 month trend:
-32.15%

CAD Models

Download Harwin M20-8771042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.5
$ 0.389
Stock
35,908
3,156
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
10
-
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 8 contacts
5.08mm Pitch KK Header, Vertical, with Square Pin, 10 Circuits
KK Header, Vertical, with Polarizing Backwall, 11 Circuits, Tin (Sn) Plating, Circuit 5 Voided
KK Header, Vertical, Round Pin, 7 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
TE Connectivity1-1123723-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity / AMP1-647689-2
Board Connector, 12 Contact(S), 1 Row(S); |Te Connectivity Amp 1-647689-2

Descriptions

Descriptions of Harwin M20-8771042 provided by its distributors.

2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 10 contacts
Conn Unshrouded Header M 10 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
HEADER, SMT, VERTICAL, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: M20-87 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR