Harwin M20-8771046

Header, 10-Pin, 2.54mm, Cuttable, Push-Pull, 3A, Tin, Black, SMD, P=2.54mm, SMT
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8771046.

IHS

Datasheet2 pages7 years ago

Mouser

Inventory History

3 month trend:
-12.91%

CAD Models

Download Harwin M20-8771046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.389
$ 0.5
Stock
3,156
35,908
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
-
10
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

2-Pin 2.54mm 1 Cuttable Header Push-Pull 3A Tin Black SMD P=2.54mm SMD 5.08mm L
Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose
2.54mm M20 SMT Connectors 04 SIL VERTICAL SMT HEADER TIN
Molex 22-05-7028 KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 2 Circuits
Pin Header, 4 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Pin Header, 2 Contacts, 1 Row, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT

Descriptions

Descriptions of Harwin M20-8771046 provided by its distributors.

Header, 10-Pin, 2.54mm, Cuttable, Push-Pull, 3A, Tin, Black, SMD, P=2.54mm, SMT
2.54mm (0.1") Pitch SIL SMT Pin Header, tin, 10 contacts
2.54mm M20 SMT Connectors 10 SIL VERTICAL SMT HEADER TIN
10 Pos. Male Sil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M20-8771046
CONN, HEADER, 10POS, 1ROW, 2.54MM;
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR