Molex 38-00-7099

KK Header, Vertical, with Polarizing Backwall, 11 Circuits, Tin (Sn) Plating, Circuit 5 Voided
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38-00-7099.

IHS

Datasheet2 pages9 years ago

Molex

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 38-00-7099 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-07-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

5.08mm Pitch KK Header, Vertical, with Square Pin, 10 Circuits
KK Header, Vertical, Round Pin, 10 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 10 contacts
KK Header, Vertical, with Polarizing Backwall, 9 Circuits, Tin (Sn) Plating, Circuit 6 Voided
TE Connectivity1-1123723-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1-1318300-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Molex 38-00-7099 provided by its distributors.

KK Header, Vertical, with Polarizing Backwall, 11 Circuits, Tin (Sn) Plating, Circuit 5 Voided
Pin Header, 10 Contacts, 1 Row, 5.08mm, Matte Tin, 4.5A, Straight, Partially Shrouded, Brass, THT
Header Push-Pull Pad 11-Pin Nylon 6/6 4.5A Tin TH 6.35mm H
Board Connector, Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Natural Insulator
Conn Wire to Board HDR 10 POS 5.08mm Solder ST Thru-Hole KK Bag
Cross Referenced to MOLEX - Part MOL38-00-7099
CONN, PIN HDR, 10POS, 1ROW, 5.08MM, THT;
Kk200 Pol Wfr Asy Void 2599M11a05
HEADER, 5.08MM, 10 OF 11WAY; Connector Type:Wire to Board; Series:KK; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:10; No. of Rows:1; Pitch Spacing:5.08mm; Contact Plating:Tin; Contact Material:Brass; Lead Spacing:5.08mm; No. of Ways:11; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0038007099
  • 03800-7099
  • 2599M11A05
  • 38007099