Molex 10-16-1101

5.08mm Pitch KK Header, Vertical, with Square Pin, 10 Circuits
$ 13.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-16-1101.

Molex

Datasheet2 pages17 years ago

Master Electronics

Inventory History

3 month trend:
+21.57%

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2010-06-30
LTD Date2010-07-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 10 contacts
KK Header, Vertical, with Polarizing Backwall, 11 Circuits, Tin (Sn) Plating, Circuit 5 Voided
KK Header, Vertical, Round Pin, 7 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
KK Header, Vertical, with Polarizing Backwall, 9 Circuits, Tin (Sn) Plating, Circuit 6 Voided
2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 8 contacts
TE Connectivity1-1123723-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Molex 10-16-1101 provided by its distributors.

5.08mm Pitch KK Header, Vertical, with Square Pin, 10 Circuits
Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Bag
Header Connector,PCB Mount,RECEPT,10 Con;
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking
BEAU Headers & Wire Housings 5.08 KK VERT HDR 10P
@Molex .200 K.K. Connectors 5.
5.08mm KK SqPin VerA 3Sn 10Ckt
CONNECTOR, HEADER, 10POS, 1ROW, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:10Contacts; Gender:Header; Product Range:KK 3008 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated
HEADER, SQUARE PIN, 0.2", 10WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:10; Lead Spacing:5.08mm; Termination Method:Solder; Contact Material:Brass; Series:KK; Contact Plating:Tin; Rows, No. of:1; Current Rating:7A; Material:Nylon; No. of Poles:10; Pitch:5.08mm; Resistance, Contact:20mohm; Temp, Op. Max:+75°C; Temp, Op. Min:0°C; Voltage Rating, AC:250V; Voltage, Working:250V; De-mating Force:1N; Dielectric Strength, VDC:1.5kV; Housing Type:White Nylon UL94V-2; Mating Force:6.7N; PCB Hole Diameter:1.57mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010161101
  • 010161101
  • 10161101