What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin M20-8760546

Connector, Header, 10Pos, 2.54Mm, 2Row; |Harwin M20-8760546
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8760546.

IHS

Datasheet1 page9 years ago

Mouser

Inventory History

3 month trend:
-2.53%

CAD Models

Download Harwin M20-8760546 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.498
$ 0.498
Stock
108,239
32,694
32,694
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn Unshrouded Header M 8 POS 2.54mm Solder ST SMD Bag
6+6 Pos. Male Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M20-8760646
Amphenol Communications Solutions71276-410HLF
Board Connector, 10 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD BergStik® T/R
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series

Descriptions

Descriptions of Harwin M20-8760546 provided by its distributors.

Connector, Header, 10Pos, 2.54Mm, 2Row; |Harwin M20-8760546
2.54mm M20 SMT Connectors 05+05 DIL VERTICAL SMT HEADER TIN
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD Bag
2.54mm (0.1) Pitch DIL SMT Pin Header, tin, 5+5 contacts"
10pin 2.54mm 2 2.54mm Cuttable,Header,Push-Pull 3A tin Black SMD,P=2.54mm SMD mount 12.7mm(Length)
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, HEADER, 10POS, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Tin Plated Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR