Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-8760546R

2.54mm (0.1) Pitch DIL SMT Pin Header, tin, pick & place (Tape & Reel packing), 5+5 contacts"
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8760546R.

IHS

Datasheet2 pages6 years ago

Mouser

Inventory History

3 month trend:
+191%

CAD Models

Download Harwin M20-8760546R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 0.51
$ 0.51
Stock
6,593
27,993
27,993
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD T/R
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series, Unshrouded
Amphenol Communications Solutions95278-401-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk
Amphenol Communications Solutions98401-401-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Bulk

Descriptions

Descriptions of Harwin M20-8760546R provided by its distributors.

2.54mm (0.1) Pitch DIL SMT Pin Header, tin, pick & place (Tape & Reel packing), 5+5 contacts"
5+5 Pos. Male Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M20-8760546R
2.54mm M20 SMT Connectors 05+05 DIL VERTICAL SMT HEADER TIN
Headers & Wire Housings 05+05 DIL VERT HDR SMT TIN 350PC REEL
10pin 2.54mm 2 2.54mm Cuttable,Header,Push-Pull 3A tin Black SMD,P=2.54mm SMD mount 12.7mm(Length)
CONN, HEADER, 10POS, 2ROW, 2.54MM;
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR