Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-8760542R

2.54mm (0.1) Pitch DIL SMT Pin Header, selective gold + tin, pick & place (Tape & Reel packing)

$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8760542R.

IHS

Datasheet2 pages6 years ago

JRH Electronics

Inventory History

3 month trend:
-42.80%

CAD Models

Download Harwin M20-8760542R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.868
$ 0.51
Stock
14,934
27,992
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions54202-G0805LF
Conn Unshrouded Header 10 POS 2.54mm Solder Straight Surface Mount
Amphenol Communications Solutions95278-101-10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD BergStik® Bag
Amphenol Communications Solutions95278-801B10LF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD BergStik® Tube
2.00mm (0.079) Pitch DIL Vertical SMT Pin Header, gold, 5+5 contacts"
TE Connectivity5-146130-4
TE Connectivity AMPMODU MOD II Header, 2.54mm Pitch, 10-Pin, Double Row, Right Angle, SMD
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series, Unshrouded

Descriptions

Descriptions of Harwin M20-8760542R provided by its distributors.

2.54mm (0.1) Pitch DIL SMT Pin Header, selective gold + tin, pick & place (Tape & Reel packing)
10pin 2.54mm 2 2.54mm Cuttable,Header,Push-Pull 3A gold Black SMD,P=2.54mm SMD mount
2.54mm M20 SMT Connectors 05+05 DIL VERTICAL SMT HEADER GOLD+TIN
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R
CONNECTOR, HEADER, 10POS, 2.54MM, 2ROW;
5+5 Pos. Male DIL Vertical SMT Conn. (T+R)
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR, HEADER, 10POS, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Co

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR