Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intersil CS82C59A96

INTERRUPT CONTROLLER, 80C86; 80C / Controller Interface 28-PLCC (11.51x11.51)
$ 8.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CS82C59A96.

IHS

Datasheet23 pages24 years ago
Datasheet23 pages24 years ago
Datasheet20 pages0 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intersil CS82C59A96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.4
$ 13.28
$ 13.28
Stock
177,221
8,541,122
8,541,122
Authorized Distributors
1
6
6
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2018-07-18
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

8-Channel High Voltage Analog Switch W/S; |Microchip Technology HV20220PJ-G-M904
Analog DevicesMAX306EQI
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28
Analog DevicesDG407DN+
J BEND Surface Mount ROHS3Compliant Multiplexer Switch IC 69dB 8pF 65pF 100Ohm 2pC
Analog DevicesADG201HSKP
IC SWITCH SPST-NCX4 50OHM 20PLCC / 4 Circuit IC Switch 1:1 50Ohm 20-PLCC (9x9)
Analog DevicesAD7512DIJP
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PQCC20

Descriptions

Descriptions of Intersil CS82C59A96 provided by its distributors.

INTERRUPT CONTROLLER, 80C86; 80C / Controller Interface 28-PLCC (11.51x11.51)
IC,Interrupt Controller,CMOS,LDCC,28PIN
80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE INTERRUPT CONTROLLER PQCC28
IC INTERRUPTER CMOS 8MHZ 28-PLCC
IC CTRL INTERRUPT 12.5MHZ 28PLCC
IC INTERFACE SPECIALIZED 28PLCC

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY