Analog Devices ADG201HSKP

IC SWITCH SPST-NCX4 50OHM 20PLCC / 4 Circuit IC Switch 1: 1 50Ohm 20-PLCC (9x9)
$ 7.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG201HSKP.

Upverter

Datasheet5 pages18 years ago
Datasheet8 pages30 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG201HSKP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.18
$ 14.132
Stock
195,615
109,153
Authorized Distributors
1
5
Case/Package
LCC
PLCC
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
50 ns
Turn-Off Delay Time
-
50 ns
Min Supply Voltage
-
10.8 V
Max Supply Voltage
-
16.5 V
Max Supply Current
-
10 mA
Min Operating Temperature
-40 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
-
4
Number of Bits
4
4

Related Parts

Texas InstrumentsDS36950V/NOPB
transceiver 4/4 PLCC-20(9x9) RS-485/RS-422 ICs ROHS
Analog DevicesADG212AKP
LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 20PLCC
Analog DevicesADG211AKP
LC2MOS QUAD SPST SWITCHES | IC SWITCH QUAD SPST 20PLCC

Descriptions

Descriptions of Analog Devices ADG201HSKP provided by its distributors.

IC SWITCH SPST-NCX4 50OHM 20PLCC / 4 Circuit IC Switch 1:1 50Ohm 20-PLCC (9x9)
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PQCC20
Analog Switch Quad SPST 20-Pin PLCC
The ADG201HS is a monolithic CMOS device comprising four independently selectable switches. They are designed on an enhanced LC2MOS process which gives an increased signal handling capability of ±15 V. These switches also feature high switching speeds and low RON. The ADG201HS switches are turned on with a logic low on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated