Harris CD4017BD

Decade Counter, Synchronous, Up Direction, CMOS, CDIP16
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris CD4017BD.

IHS

Datasheet39 pages0 years ago
Datasheet38 pages0 years ago
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.17
$ 20.113
$ 20.113
Stock
102,083
61,490
61,490
Authorized Distributors
1
1
1
Case/Package
DIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
-
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
2.5 MHz
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipHV9120NG-G
High-Voltage, Current-Mode PWM Controller | IC REG CTRLR FLYBACK 16SOIC
MicrochipMCP3208-CI/SL
Octal Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube

Descriptions

Descriptions of Harris CD4017BD provided by its distributors.

Decade Counter, Synchronous, Up Direction, CMOS, CDIP16
IC DECADE COUNTER 5-BIT 16SOIC
DECADE COUNTER

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC