Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RM3U1908VBK

Aluminum enclosure, (L x W x H) 133 x 422 x 203 mm, black (RAL 9005), IP20, RM3U1908VBK
$ 185.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM3U1908VBK.

Master Electronics

Datasheet1 page14 years ago

Farnell

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.50%

Supply Chain

Introduction Date2012-03-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Aluminum enclosure, (L x W x H) 203 x 421 x 89 mm, black (RAL 9005), IP32, RM2U1908VBK
Hammond Manufacturing RM2U1908SBK 2U Rack Mount Enclosure - Aluminum, Black, 8 Inch Depth
Bud IndustriesCS-11206-BT
Bud Industries CS-11206-BT Electronics Cabinet, Aluminum, 4x12x8 in, Champion Series
Hammond1426V
Enclosure Beige with Vented Bottom Black Front Panel 12 x 8 x 4 Inch Beige
Bud IndustriesCS-11210-BT
Bud Industries CS-11210-BT Electronics Cabinet, Aluminum, 6x12x8 in, Champion Series
Bud IndustriesSA-1749-BT
SHELF, RACK, 19 IN., 150 LBS. (MAX.), STEEL, 16 GA., 5.218 IN., BLACK TEXTURED

Descriptions

Descriptions of Hammond RM3U1908VBK provided by its distributors.

Aluminum enclosure, (L x W x H) 133 x 422 x 203 mm, black (RAL 9005), IP20, RM3U1908VBK
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK,19 IN,3U,8 IN DEPTH, VENTED, RM SERIES
rack-mount/ desktop instrument enclosure - vented RM 3UX19X8 ENCLOSURE (VENTED) (5.25 x 16.6 x 8) Hammond PN RM3U1908VBK : UPC [623980005775] Color: Black
Hammond RM3U1908VBK Rack Mounted Enclosure 203x421x133mm Aluminium Black
CASE, 19", VENTED, BLACK, 3U, 203MM; Cabinet Style: Rack Mount; Panel Space Height: 133.35mm; External Height - Metric: 133mm; External Width - Metric: 422mm; External Depth - Metric: 203mm; Enclosure Material: Aluminium; Body

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM3U1908VBK.