Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RM2U1908VBK

Enclosure, Chassis, Rackmount, Aluminum, Black, 19 in, 2U, 8 in Depth, Vented, Rm Series

$ 155.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM2U1908VBK.

Master Electronics

Datasheet1 page14 years ago

element14 APAC

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.49%

CAD Models

Download Hammond RM2U1908VBK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-03-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Hammond Manufacturing RM2U1908SBK 2U Rack Mount Enclosure - Aluminum, Black, 8 Inch Depth
ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 2U, 8INDEPTH, RMCSERIES
Bud IndustriesCS-11206-BT
Bud Industries CS-11206-BT Electronics Cabinet, Aluminum, 4x12x8 in, Champion Series
Hammond1426V
Enclosure Beige with Vented Bottom Black Front Panel 12 x 8 x 4 Inch Beige
Bud IndustriesSH-2390
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Bud IndustriesSH-2394
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated

Descriptions

Descriptions of Hammond RM2U1908VBK provided by its distributors.

ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK,19 IN,2U,8 IN DEPTH, VENTED, RM SERIES
Hammond RM2U1908VBK Rack Mounted Enclosure 203 x 421 x 89mm Aluminium Black
rack-mount/ desktop instrument enclosure - vented RM 2UX19X8 ENCLOSURE (VENTED) (3.5 x 16.6 x 8) Hammond PN RM2U1908VBK : UPC [623980005713] Color: Black
CASE, 19", VENTED, BLACK, 2U, 203MM; Cabinet Style: Rack Mount; Panel Space Height: 88.9mm; External Height - Metric: 89mm; External Width - Metric: 422mm; External Depth - Metric: 203mm; Enclosure Material: Aluminium; Body Co

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM2U1908VBK..
  • RM2U1908VBK...