Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RM2U1908SBK

Hammond Manufacturing RM2U1908SBK 2U Rack Mount Enclosure - Aluminum, Black, 8 Inch Depth

$ 147.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RM2U1908SBK.

Master Electronics

Datasheet1 page14 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.65%

Supply Chain

Introduction Date2020-11-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK,19 IN,2U,8 IN DEPTH, VENTED, RM SERIES
ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 2U, 8INDEPTH, RMCSERIES
Hammond1441-28
ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 16X8X3IN, 1441SERIES
Bud IndustriesCS-11206-BT
Bud Industries CS-11206-BT Electronics Cabinet, Aluminum, 4x12x8 in, Champion Series
Bud IndustriesSH-2390
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Bud IndustriesSH-2394
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated

Descriptions

Descriptions of Hammond RM2U1908SBK provided by its distributors.

Hammond Manufacturing RM2U1908SBK 2U Rack Mount Enclosure - Aluminum, Black, 8 Inch Depth
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK, 19 IN,2U,8 IN DEPTH, RM SERIES
Hammond RM2U1908SBK Rack Mounted Enclosure 203x421x89mm Aluminium Black
rack-mount/ desktop instrument enclosure - solid RM 2UX19X8 ENCLOSURE (3.5 x 16.6 x 8) Hammond PN RM2U1908SBK : UPC [623980005706] Color: Black
CASE, 19", BLACK, 2U, D203MM; Cabinet Style: Rack Mount; Panel Space Height: 88.9mm; External Height - Metric: 89mm; External Width - Metric: 422mm; External Depth - Metric: 203mm; Enclosure Material: Aluminium; Body Colour: Bl
Width Horizontal Pitch = 84 / Vented = No / Mounting Type = Rack Mount / Height Units = 2 / Width mm = 422 / Hole Spacing mm = 76.2 / Depth mm = 203 / Case Material = Aluminium / Height mm = 89 / Handle Type = Pull / Shielding = Unshielded / Case Colour = Black

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM2U1908SBK.