What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond RL6555

Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure

$ 7.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RL6555.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-5.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

HammondRL6555-F
ABS enclosure, (L x W x H) 175 x 125 x 70 mm, light gray (RAL 7035), IP54, RL6555-F
HammondRL6655
ENCLOSURE;PLASTIC;TWO PART CONSTRUCTION;200MM LENGTH;150MM WIDTH;70MM DEPTH
HammondRL6655-F
Enclosure Plastic 7.87 x 5.91 x 2.76 Inch Light Gray with Wall Mounting Flanges
Bud IndustriesPSP-11572-G
ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, GRAY,7.491X4.142X3.437 IN, WINDOW, PSP SERIES
Bud IndustriesPC-11462
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,7.09X6.14X2.05 IN, PLASTICASESTYLE E
Bud IndustriesPT-11557-G
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, GRAY,6.875X4.875X2.52IN, PLASTIBOXSTYLE F

Descriptions

Descriptions of Hammond RL6555 provided by its distributors.

Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
enclosure - plastic ABS PROJECT ENCLOSURE (6.89 x 4.92 x 2.76) Hammond PN RL6555 : UPC [623980178615] Color: Light Gray
Hammond Manufacturing Abs Project Enclosure
General Purpose Plastic Enclosures 6.89x4.92x2.76 Inch
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 125 / External Depth mm = 175 / External Height mm = 70 / Internal Width mm = 115.74 / Internal Depth mm = 165.74 / Internal Height mm = 58.7 / Series = RL / Weight g = 273

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM