Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RL6225

Hammond RL6225 Ritec Hand Held Instrument Enclosure 125 x 80 x 50 Grey
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RL6225.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-2.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondRL6225-F
Enclosure Plastic 4.92 x 3.15 x 1.97 Inch Light Gray with Wall Mounting Flanges
Hammond1591DSGY
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
HammondRL6015
Hammond RL6015 Deep Lid ABS Hand Held Instrument Enclosure 104 x 65 x 40 Grey
Bud IndustriesPI-1904
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In) Item Number : PI-1904
Bud IndustriesPI-1905
Obsoleted 2026BUD Electronic Enclosure Dark Gray (2 X 2.3 X 4.7 In) Item Number : PI-1905
Bud IndustriesPI-1904-LG
Electronic Enclosure Dark Gray PI-1904-LG, Electronic Enclosure Dark Gray (1.6 X 2.3 X 4.7 In)

Descriptions

Descriptions of Hammond RL6225 provided by its distributors.

Hammond RL6225 Ritec Hand Held Instrument Enclosure 125 x 80 x 50 Grey
ENCLOSURE;PLASTIC;TWO PART CONSTRUCTION;125MM LENGTH;80MM WIDTH;50MM DEPTH
Light Gray Acrylonitrile Butadiene Styrene Wall Mount General Purpose Enclosure
Enclosure Plastic 4.92 x 3.15 x 1.97 Inch Light Gray
enclosure - plastic ABS PROJECT ENCLOSURE (4.92 x 3.15 x 1.97) Hammond PN RL6225 : UPC [623980178554] Color: Light Gray
General Purpose Plastic Enclosures 4.92x3.15x1.97 Inch
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 80 / External Depth mm = 125 / External Height mm = 50 / Internal Width mm = 73.31 / Internal Depth mm = 118.31 / Internal Height mm = 39.4 / Series = RL / Weight g = 106

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM