Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond R100-084-000

Enclosure, Box-lid, Wallmount, Aluminum, Cast, Gray, 6.3X3.14X2.4IN, NEMA4X, R100 Series
$ 93.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond R100-084-000.

Farnell

Datasheet2 pages19 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-39.56%

Related Parts

Enclosure Diecast Aluminum 3.15 x 4.72 x 2.36 Inch Beige Shallow Lid Deep Body
Enclosure Diecast Aluminum 3.15 x 6.3 x 2.36 Inch Beige Deep Lid Shallow Body
Hammond1590Z135GY
Aluminum die cast enclosure, (L x W x H) 176 x 80 x 40 mm, gray (RAL 7046), IP66, 1590Z135GY
Bud IndustriesSN-3700
Bud Industries SN-3700 Electronics Enclosure, 6x4x3 in, SN Series
Bud IndustriesANS-3815-B
Clear Plastic Enclosure BT-2740, Blue Clear Plastic Enclosure (9.5 X 6.3 X 3.5 In)
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series

Descriptions

Descriptions of Hammond R100-084-000 provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,6.3X3.14X2.4IN, NEMA4X, R100 SERIES
Enclosure Diecast Aluminum 3.15 x 6.3 x 2.36 Inch Beige Shallow Lid Deep Body
Enclosure 6.40 in. H x 3.20 in. W x 2.40 in. D Aluminum Die Cast SS NEMA 4X
enclosure - diecast aluminum ALUM DIECAST ENCL (3.15 x 6.3 x 2.36) Hammond PN R100-084-000 : UPC [623980830605] Color: Beige
ENCLOSURE, BOX, ALUMINUM GREY; Enclosure Type:Industrial; Material:Aluminium; IP Rating:IP66; NEMA Rating:NEMA 4X; External Height -

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM