Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SN-3700

Bud Industries SN-3700 Electronics Enclosure, 6x4x3 in, SN Series
$ 62.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SN-3700.

Sager Electronics

Datasheet2 pages19 years ago
Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.78%

Related Parts

Hammond1414SCC
ENCLOSURE, FLANGED, PANEL, STEEL, 6X4X3IN, NEMA13, HINGED, 1414 SC SERIES
Hammond1414PHC
ENCLOSURE, FLANGED, PANEL, STEEL, 6X4X3 IN, NEMA13, HINGED, 1414 PH SERIES
Hammond1414PHCLP
ENCLOSURE, FLANGED, PANEL, STEEL, NEMA13, HINGED, 1414 PH SERIES
Bud IndustriesCU-2105-B
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-2105-B
Bud IndustriesCU-2108-B
Bud CU2108B Enclosure 7.00 in. H x 5.00 in. W x 3.00 in. D Aluminum Smooth Gray
HoffmanA403DSC
Enclosure, Box-Lid, Gray Steel, 4.50 x 2.88 x 2.62in., Lift-off Lid, Screw Cover

Descriptions

Descriptions of Bud Industries SN-3700 provided by its distributors.

Bud Industries SN-3700 Electronics Enclosure, 6x4x3 in, SN Series
Electronic Instrument Case IA-6160, Electronic Instrument Case (8.3 X 2.7 X 12.9 In)
ELECTRONIC NEMA ENCLOSURE, NEMA 4X, IP65, STEEL, 6X4X3, SN SERIES
ER - Enclosure,NEMA 1,2,4,4X,1
RS APAC
ENCLOSURE, WALL MOUNT, STEEL, GRAY
Gray Steel Bracket Mount NEMA Sheet Metal Box
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 152mm; External Width - Metric: 102mm; External Depth - Metric: 76mm; IP Rating: IP65; Body Color: Grey

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN3700