Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond N1A16207

Hammond N1A16207 Enclosure, Type 1, Mild Steel, Wallmount, 16"Hx20"Wx7"D, N1A Series
$ 219.917
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond N1A16207.

Farnell

Datasheet2 pages19 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

Related Parts

HammondN1A16167
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 16X16X7
HammondN1A20207
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 20X20X7
HammondN1A20167
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 20X16X7
Bud IndustriesSA-1719-GT
BUD SHELF ASSEMBLY-16.0X22.0 Item Number : SA-1719-GT
Bud IndustriesSA-1278-MG
NEMA Enclosure ABS Plastic NBF-32030, NEMA Enclosure ABS Plastic (17.7 X 13.8 X 8 In)
Bud IndustriesSA-1378-MG
BUD REL RACK SHELF-23""PS X 16""DEEP Item Number : SA-1378-MG

Descriptions

Descriptions of Hammond N1A16207 provided by its distributors.

Hammond N1A16207 Enclosure, Type 1, Mild Steel, Wallmount, 16"Hx20"Wx7"D, N1A Series
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 16X20X7
N1 ENCLOSURE W/PANEL,16X20X7, STEEL, GRA; N1 ENCLOSURE W/PANEL,16X20X7, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:16"; External Height - Metric:406.4mm; External Width - Imperial:20"; IP Rating:IP20

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM