Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond N1A20207

Enclosure, Wallmount, Hinge Door, Quarter Turn, Nema 1, Steel, Gray, 20X20X7
$ 247.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond N1A20207.

element14 APAC

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Master Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.78%

Related Parts

HammondN1A16207
Hammond N1A16207 Enclosure, Type 1, Mild Steel, Wallmount, 16"Hx20"Wx7"D, N1A Series
HammondN1A20167
ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 20X16X7
Hammond1420C7
ENCLOSURE, WALLMOUNT, MILD STEEL, NEMA 1, QUARTER TURN, FLANGED
Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.
Bud IndustriesSA-1379-MG
Racks & Rack Cabinet Accessories REL RACK SHELF-23PS X 20DEEP
Bud IndustriesSA-1753-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.

Descriptions

Descriptions of Hammond N1A20207 provided by its distributors.

ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 20X20X7
N1 Enclosure with Panel 20 x 20 x 7 Steel/Gray 20 x 20 x 7 Inch
1/4-Turn Latch Enclosure, 20 in H, 7 in D, 20 in W, 1, Steel
Gray Mild Steel Wall Mount Type 1 Enclosure
N1 Enclosure w/panel - 20 x 20 x 7 - Steel/Gray NEMA 1 ENCL (20 x 20 x 7) Hammond PN N1A20207 : UPC [623980280875]
Enclosures, Boxes, & Cases NEMA 1 20X20X7
Enclsoure, 20in.Hx20in.Wx7in.D, N1,
N1 ENCLOSURE W/PANEL,20X20X7, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 508mm; External Width - Metric: 508mm; External Depth - Metric: 178mm; IP Rating: IP20; NEMA Type: 1

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM