Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond MB655045

Enclosure Plastic 2.56 x 1.97 x 1.77 Inch Gray
$ 13.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond MB655045.

Farnell

Datasheet2 pages15 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.56%

Supply Chain

Introduction Date2024-01-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bud IndustriesPTS-25301
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 2.56L X 1.97W X 2.18, PTS SERIES
Bud IndustriesPTS-25301-C
ENCLOSURE, NEMA BOX, PC, GREY/CLEAR; Enc; Enclosure Type:Multipurpose; Material:Polycarbonate;
Bud IndustriesPN-1330
Enclosure 2.05 in. H x 1.97 in. W x 1.38 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Hammond1594ASGY
ABS enclosure, (L x W x H) 56 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594ASGY
Hammond1594AGY
ABS enclosure, (L x W x H) 56 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594AGY
Hammond1594BSGY
ABS enclosure, (L x W x H) 81 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594BSGY

Descriptions

Descriptions of Hammond MB655045 provided by its distributors.

Enclosure Plastic 2.56 x 1.97 x 1.77 Inch Gray
enclosure - plastic MULTI BOX ENCLOSURE (2.56 x 1.97 x 1.77) Hammond PN MB655045 : UPC [623980135489] Color: Gray
Hammond Manufacturing Multi Box Enclosure
General Purpose Plastic Enclosures 2.56 x 1.97 x 1.77 Gray
ENCLOSURES, FIXPANEL POLYSTYRENE 2.6X2.0X1.77 2PIECE
BOX PLAS GRAY 2.559"L X 1.969"W
ENCLOSURE, PLASTIC; Enclosure Material:Polystyrene; Body Colour:Grey; External Height - Imperial:1.77"; External Height - Metric:45mm; External Width - Imperial:1.97"; External Width - Metric:50mm; External Depth - Imperial:2.56"; External Depth - Metric:65mm; IP Rating:54; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB655045.