Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond HJ8104HLP

Clamps Electrical Enclosure, 8 in H, 4 in D, 10 in W, type-3r, type-12, type-13, type-4, Steel

$ 91.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond HJ8104HLP.

Farnell

Datasheet3 pages9 years ago

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-17.46%

Related Parts

HammondEJ8104
Latches Electrical Enclosure, 8 in H, 4 in D, 10 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414PHRILP
ENCLOSURE, FLANGED, PANEL, STEEL, NEMA 13, HINGED, 1414 PH SERIES
Hammond1414PHRI
ENCLOSURE, FLANGED, PANEL, STEEL, 8X10X4 IN, NEMA13, HINGED, 1414 PH SERIES
Bud IndustriesCS-11206-BT
Bud Industries CS-11206-BT Electronics Cabinet, Aluminum, 4x12x8 in, Champion Series
Bud IndustriesCS-11204-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X4 IN, CHAMPION SERIES
Bud IndustriesSNB-3741
Enclosure, Wall Mount, Steel, Gray; Encl |Bud Industries SNB-3741

Descriptions

Descriptions of Hammond HJ8104HLP provided by its distributors.

Clamps Electrical Enclosure, 8 in H, 4 in D, 10 in W, type-3r, type-12, type-13, type-4, Steel
Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;8x10x4In
ENCLOSURE, JUNCTION BOX, STEEL, CONTINUOUS HINGE, CLAMPS, NEMA 4, STEEL, GRAY
ENCLOSURE, JUNCTION BOX, STEEL, GREY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 203mm; External Width - Metric: 254mm; External Depth - Metric: 102mm; IP Rating: IP66; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM