Hammond HJ10106HLP

Enclosure; NEMA 4, 12; Junction Box; Steel; Cont. Hinge Screw Clamp; Gray; 10x10x6 In
$ 116.255
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond HJ10106HLP.

Farnell

Datasheet3 pages10 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+34.03%

Related Parts

HammondEJ10106
Latches Electrical Enclosure, 10 in H, 6 in D, 10 in W, 12, 13, 3R, 4, Steel
HammondC3R10106SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
HammondCS10106
ENCLOSURE, JUNCTION BOX, MILD STEEL, 10X6X10, NEMA 1, NO KNOCKOUTS
Bud IndustriesSN-3704
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 10 X 8 X 6, NEMA 13, HINGED
Bud IndustriesCS-11212-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X6 IN, CHAMPION SERIES
Bud IndustriesSN-3703
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 10 X 5, NEMA 13, HINGED

Descriptions

Descriptions of Hammond HJ10106HLP provided by its distributors.

Enclosure;NEMA 4, 12;Junction Box;Steel;Cont. Hinge Screw Clamp;Gray;10x10x6 In
ENCLOSURE, JUNCTION BOX, STEEL, CONTINUOUS HINGE, CLAMPS, NEMA 4, STEEL, GRAY
N4,12 J Box Hinged - 10x10x6 - Steel/Gray N4 J BOX HINGED 10X10X6 (10 x 10 x 6) Hammond PN HJ10106HLP : UPC [623980879123]
ENCLOSURE, JUNCTION BOX, STEEL, GREY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 254mm; External Width - Metric: 254mm; External Depth - Metric: 152mm; IP Rating: IP66; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM