Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond EJ644

Latches Electrical Enclosure, 6 in H, 4 in D, 4 in W, type-3r, type-12, type-13, type-4, Steel
$ 74.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EJ644.

Farnell

Datasheet3 pages10 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+110%

Supply Chain

Introduction Date2019-04-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondHJ644HLP
Clamps Electrical Enclosure, 6 in H, 4 in D, 4 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414PHC4LP
ENCLOSURE - NEMA 12 PIANO HINGED STEEL ENCLOSURE NO INNER PANEL
Hammond1401AAA
Steel enclosure, (L x W x H) 152 x 101 x 101 mm, gray (RAL 7032), IP32, 1401AAA
Bud IndustriesSN-3700
Bud Industries SN-3700 Electronics Enclosure, 6x4x3 in, SN Series
Bud IndustriesCU-2107-B
Enclosure, Box, Aluminium, Gray; Enclosu |Bud Industries CU-2107-B
Bud IndustriesCU-2105-B
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-2105-B

Descriptions

Descriptions of Hammond EJ644 provided by its distributors.

Latches Electrical Enclosure, 6 in H, 4 in D, 4 in W, type-3r, type-12, type-13, type-4, Steel
NEMA 4,12 Eclipse Junior Enclosure with Panel 6 x 4 x 4 Steel/Gray 6 x 4 x 4 Inch
Hammond 6.00 x 4.00 x 4.00 ANSI 61 Gray Type 4 Mild Steel Junction Box with Continuous Hinge Door and Quarter Turn Latch, NEMA Type 3R, 4, 12 and 13. Inner Pannel Included
N4,12 ECLIPSE JR ENCLOSURE W/PANEL,6X4X4, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 152mm; External Width - Metric: 102mm; External Depth - Metric: 102mm; IP Rating: IP66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM