Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond CSKO1084

Hammond Manufacturing CSKO1084 NEMA 1 Steel Screw Cover Electrical Enclosure 10 x 8 x 4 Inches
$ 20.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CSKO1084.

Master Electronics

Datasheet1 page0 years ago
Datasheet1 page7 years ago

X-ON

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-16.35%

Related Parts

HammondCS1084
ENCLOSURE, JUNCTION BOX, MILD STEEL, 10X4X8, NEMA 1, NO KNOCKOUTS
HammondCS884
Enclosure Junction Box Mild Steel 8x4x8 NEMA 1 No Knockouts
HammondCSKO884
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 8X8X4, NEMA 1
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Bud IndustriesCU-729
Enclosure Met, Small, Steel, 127Mm; |Bud Industries CU-729

Descriptions

Descriptions of Hammond CSKO1084 provided by its distributors.

Hammond Manufacturing CSKO1084 NEMA 1 Steel Screw Cover Electrical Enclosure 10 x 8 x 4 Inches
N1 Screw Cover w/KO's - 10 x 8 x 4 - Steel/Gray SCREW COVER W/KO'S 10X8X4 (10 x 8 x 4) Hammond PN CSKO1084 : UPC [623980360638]
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; En; ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:10"; External Width - Imperial:8"; External Depth - Imperial:4"; IP Rating:29

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM