Hammond CSKO884

Enclosure, Junction Box, Steel, Gray, Knockouts, 8X8X4, Nema 1
$ 16.546
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CSKO884.

element14 APAC

Datasheet3 pages10 years ago

Farnell

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.69%

Related Parts

HammondCS884
Enclosure Junction Box Mild Steel 8x4x8 NEMA 1 No Knockouts
HammondCHKO884
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 8X8X4 IN, QUARTER TURN, KNOCKOUTS
HammondCSKO864
Enclosure, Junction Box, Steel, Gray; En |Hammond CSKO864
Bud IndustriesCU-2109-B
Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Bud IndustriesCU-729
Enclosure Met, Small, Steel, 127Mm; |Bud Industries CU-729

Descriptions

Descriptions of Hammond CSKO884 provided by its distributors.

ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 8X8X4, NEMA 1
N1 Screw Cover w/KO's - 8 x 8 x 4 - Steel/Gray SCREW COVER W/KO'S 8X8X4 (8 x 8 x 4) Hammond PN CSKO884 : UPC [623980360621]
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 203mm; External Width - Metric: 203mm; External Depth - Metric: 102mm; IP Rating: IP20; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM