Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond CHKO18126

Enclosure, Junction Box, Steel, Gray; En |Hammond CHKO18126
$ 52.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CHKO18126.

Master Electronics

Datasheet1 page0 years ago
Datasheet1 page3 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-4.76%

Related Parts

HammondCS18126
ENCLOSURE, JUNCTION BOX, MILD STEEL, 18X6X12, NEMA 1, NO KNOCKOUTS
HammondCSKO18126
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 18X12X6, NEMA 1
HammondCHKO16126
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 16X12X6 IN, QUARTER TURN, KNOCKOUTS
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in
Bud IndustriesCU-882
Bud Industries CU-882 Utility Cabinet, Steel, 15x9x7 in, CU Utility Series
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in

Descriptions

Descriptions of Hammond CHKO18126 provided by its distributors.

Enclosure, Junction Box, Steel, Gray; En |Hammond CHKO18126
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 18X12X6 IN, QUARTER TURN, KNOCKOUTS
N1 Hinge Cover w/KO's - 18 x 12 x 6 - Steel/Gray HINGE COVER W/KO'S 18X12X6 (18 x 12 x 6) Hammond PN CHKO18126 : UPC [623980361185]
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:18"; External Width - Imperial:12"; External Depth - Imperial:6"; IP Rating:30

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM