Hammond CHKO16126

Enclosure, Junction Box, Mild Steel, Gray, 16X12X6 in, Quarter Turn, Knockouts
$ 54.119
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CHKO16126.

Farnell

Datasheet3 pages10 years ago

element14 APAC

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.83%

Related Parts

HammondCHKO12126
Enclosure Junction Box Mild Steel Gray 12x12x6 Inch Quarter Turn Knockouts
HammondCS16126
ENCLOSURE, JUNCTION BOX, MILD STEEL, 16X6X12, NEMA 1, NO KNOCKOUTS
HammondCSKO16126
Hammond CSKO16126 Type 1 Encl., Screw Cover w/KO, 16 x 12 x 6, Steel, Gray, CSKO Series
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
Bud IndustriesSNB-3735
Bud Industries SNB-3735 Electronic Enclosure, Keyed, Quarter Turn, Latch,15.8x11.8x5.9 in

Descriptions

Descriptions of Hammond CHKO16126 provided by its distributors.

ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 16X12X6 IN, QUARTER TURN, KNOCKOUTS
N1 Hinge Cover w/KO's - 16 x 12 x 6 - Steel/Gray HINGE COVER W/KO'S 16X12X6 (16 x 12 x 6) Hammond PN CHKO16126 : UPC [623980361161]
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 406mm; External Width - Metric: 305mm; External Depth - Metric: 152mm; IP Rating: IP20; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM