Hammond CS16126

Enclosure, Junction Box, Mild Steel, 16X6X12, Nema 1, No Knockouts
$ 41.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CS16126.

Electro Sonic

Datasheet2 pages6 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.77%

Related Parts

HammondCSKO16126
Hammond CSKO16126 Type 1 Encl., Screw Cover w/KO, 16 x 12 x 6, Steel, Gray, CSKO Series
HammondCS12126
ENCLOSURE, JUNCTION BOX, MILD STEEL, 12X6X12, NEMA 1, NO KNOCKOUTS
HammondCSKO12126
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 12X12X6, NEMA 1
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in
Bud IndustriesC-1586
Bud Industries C-1586 Sloping Panel Enclosure, Steel, 6.5x11.1x7.3 in, Sloping Panel Series

Descriptions

Descriptions of Hammond CS16126 provided by its distributors.

ENCLOSURE, JUNCTION BOX, MILD STEEL, 16X6X12, NEMA 1, NO KNOCKOUTS
N1 Screw Cover - 16 x 12 x 6 - Steel/Gray SCREW COVER NO KO'S 16X12X6 (16 x 12 x 6) Hammond PN CS16126 : UPC [623980360294]
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; En; ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; Body Color:Grey; External Height - Imperial:16"; External Width - Imperial:12"; External Depth - Imperial:6"; IP Rating:20

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM