Hammond CHKO1084

Enclosure, Junction Box, Mild Steel, Gray, 10X8X4 in, Quarter Turn, Knockouts
$ 22.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CHKO1084.

element14 APAC

Datasheet3 pages10 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+78.91%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HammondCS1084
ENCLOSURE, JUNCTION BOX, MILD STEEL, 10X4X8, NEMA 1, NO KNOCKOUTS
HammondCHKO884
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 8X8X4 IN, QUARTER TURN, KNOCKOUTS
HammondCSKO1084
Hammond Manufacturing CSKO1084 NEMA 1 Steel Screw Cover Electrical Enclosure 10 x 8 x 4 Inches
Bud IndustriesCU-2111-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN, MINIBOX
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Bud IndustriesCU-729
Enclosure Met, Small, Steel, 127Mm; |Bud Industries CU-729

Descriptions

Descriptions of Hammond CHKO1084 provided by its distributors.

ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 10X8X4 IN, QUARTER TURN, KNOCKOUTS
1/4-Turn Latch Junction Box, 10 in H, 4 in D, 8 in W, 1, Steel
N1 Hinge Cover w/KO's - 10 x 8 x 4 - Steel/Gray HINGE COVER W/KO'S 10X8X4 (10 x 8 x 4) Hammond PN CHKO1084 : UPC [623980361024]
N1 Hinge Cover W/Kos - 10 X 8 X 4 - Stee; |Hammond CHKO1084
Junction Box; Steel; Gray; Solid Door; 8 x 10 x 4 in.
HINGE COVER W/KOft.S 10in.X8in.X4in.
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type: Junction Box; Enclosure Material: Steel; External Height - Metric: 254mm; External Width - Metric: 203mm; External Depth - Metric: 102mm; IP Rating: IP30; Body Color: Grey; NEMA Type: 1

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM