What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 266F12

Power Transformer Chassis Mount 3.78VA 12.6V @ 0.3A Or 6.3V @ 0.6A 266 Series

$ 10.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 266F12.

IHS

Datasheet3 pages4 years ago

Master Electronics

Newark

DigiKey

Electro Sonic

Inventory History

3 month trend:
-93.69%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2000-08-14
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond161GA12
Transformer Low Voltage PCB Mount 115V Primary 4.4VA 12.6V C.T @ 350Ma Sec
Murata Power SolutionsNCS3S1205SC
NCS3 Series 3 W 12 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
Murata Power SolutionsMEE3S0505SC
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input
Murata Power SolutionsNCS3S4805SC
NCS3 Series 3 W 48 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
Mean WellSCW03B-05
3 W; I/P:18-36VDC; O/P:05V @600mA; D/D Module; DC/DC; Module Type
Mean WellSCW03A-05
3 W; I/P: 9-18VDC; O/P: 5V @600mA; D/D Module; DC/DC; Module Type

Descriptions

Descriptions of Hammond 266F12 provided by its distributors.

Power Transformer Chassis Mount 3.78VA 12.6V @ 0.3A Or 6.3V @ 0.6A 266 Series
TRANSFORMER 3.6VA 117/234VAC PRIMARY 6.3/12.6VAC 0.6/0.3A SECONDARY 266 SERIES
Power Transformer 2000Vrms 3.78VA 8 Terminal Wire Lead Flange Mount
Transformer Power; 117/234VAC Primary; 50/60 Hz; 3.70 VA
Split Bobbin Power Transformer, 3.78VA
Power Transformers 3.78VA 12.6V / 6.3V 6 Leads
HAMMOND 266F12 BOBBINS TRANSFORMER
TRANSFORMER, 3.78VA, OPEN, PRI:
Hammond Manufacturing Power Tx 378Va 126/63V
PWR XFMR LAMINATED 3.78VA CHAS
Bobbins Transformer; Secondary Voltages:2 x 6V; Current Rating:600mA; Power Rating:3.78VA; Transformer Mounting:Panel; Terminal Type:Solder Lug Or Quick Connect; Transformer Type:Bobbin; Primary Type:Dual; Supply Voltage:234VAC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM