Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 161GA12

Transformer Low Voltage PCB Mount 115V Primary 4.4VA 12.6V C.T @ 350Ma Sec
$ 8.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 161GA12.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+63.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond161FA12
Transformer Low Voltage PCB Mount 115V Primary 1.2VA 12.6V C.T @ 100Ma Sec
Murata Power SolutionsMEA1D0505DC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin DIP Module Tube
Murata Power SolutionsMTC1S1205MC-R7
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 6-Pin Mini-SMD Module T/R
Murata Power SolutionsMEV1D2405DC
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin DIP Tube
Mean WellEPS-65-5
EPS-65 Series 55 W Single Output 5 V 11 A AC/DC Switching Power Supply
Mean WellEPS-45-5
5 Volt DC 8 Amps 40 Watt Single Output Open Frame Switching Power Supply

Descriptions

Descriptions of Hammond 161GA12 provided by its distributors.

Transformer Low Voltage PCB Mount 115V Primary 4.4VA 12.6V C.T @ 350Ma Sec
Power Transformer 2000Vrms 4.4VA 6 Terminal PC Pin Thru-Hole
Bobbins Transformer; Power Rating:4.4Va; |Hammond 161GA12
Split Bobbin Power Transformer, 4.4VA
TRANSFORMER, POWER, CHAS MT, 4.4VA 115V
TRANSFORMER, 4.4VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 44Va 115V
Power Transformers LOW VOLTAGE RECT
power, low volt, pc mount transform
Bobbins Transformer; Primary Voltages:1 x 115V; Secondary Voltages:2 x 6.3V; Power Rating:4.4VA; Transformer Mounting:PC Board; Secondary Current Nom:700mA; Terminal Type:6 pin; Transformer Type:Bobbin; Primary Type:Single

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM