What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well SCW03A-05

3 W; I/p: 9-18VDC; O/p: 5V @600MA; D/d Module; Dc/dc; Module Type
$ 8.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SCW03A-05.

JRH Electronics

Datasheet1 page8 years ago

Sager Electronics

TME

Telerex Europe

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Mean Well SCW03A-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-17
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-03-31
LTD Date2020-09-27

Related Parts

Murata Power SolutionsNDY4805C
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 8-Pin DIP
Recom PowerREC3-0505SR/H1
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 8-Pin PDIP Tube
Recom PowerREC3-2405SR/H1
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 24; V. Out: 05; mA. Out: 600
TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC3-4805SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC3-0505SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type

Descriptions

Descriptions of Mean Well SCW03A-05 provided by its distributors.

3 W; I/P: 9-18VDC; O/P: 5V @600mA; D/D Module; DC/DC; Module Type
Power Supply Encapsulated DC-DC 1 Output 5 Volt 0.6A 3W 8-PIN, SCW03A-05, MEAN WELL
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
SCW03 Series 5 V 3 W DC-DC Regulated Single Output Converter
Module DC-DC 1-OUT 5V 0.6A 3W 8-PIN DIP
1 9V 18V 0.5% 5V Through hole mounting 31.8mm*20.3mm*12.2mm
Isolated DC/DC Converters 3W 9-18Vin 5Vout/60-600mA
DC/DC-Conv 9-18V: +5V 600mA 3W
DC/DC 3W 5V Regulated Enclosed
The SCW03A-05 Industrial DC/DC Power Supply (3W) features 9~18 DC input range, 5V/600mA output, DIP24 Package package type, +More!

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCW03A05